- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52484-0210
52484-0210
Molex / Waldom
Conn IDC Connector RCP 2 POS 2mm IDT RA Cable Mount Mi II™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector RCP 2 POS 2mm IDT RA Cable Mount Mi II™ Bag
Search Keywords: 524840210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52484-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
693,537
Can Ship immediately
Minimum Order Quantity:
685
Price (USD)
Qty
Unit Price
685
$0.0908
8,000
$0.0867
15,000
$0.0836
39,000
$0.0806
121,000 +
$0.0775
Click for Quote
Log in
to unlock special pricing