- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52465-2871
52465-2871
Molex / Waldom
0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 28 Circuits, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 28 Circuits, Lead-Free
Search Keywords: 524652871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52465-2871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,977
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$1.55
2,000 +
$1.52
Click for Quote
Log in
to unlock special pricing