Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52437-3071

Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 524373071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52437-3071
Alias/AKA: 0524373071
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: FPC Connector
Number of Contacts: 30
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Dimension: 21.6mm x 5.2mm x 2 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52437-3071 RoHS compliant?
Yes, 52437-3071 is RoHS compliant.
What is the lead time for 52437-3071?
The standard lead time for 52437-3071 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$2.02
3,000
$1.92
8,000 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!