- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52437-2633
52437-2633
Molex / Waldom
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
Search Keywords: 524372633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52437-2633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:26
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:19.6mm x 5.2mm x 23547mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,750
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$1.28
2,000
$1.25
5,000
$1.23
6,000
$1.13
11,000
$1.06
26,000 +
$1.05
Click for Quote
Log in
to unlock special pricing