- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52418-2010
52418-2010
Molex / Waldom
Conn Socket Strip RCP 20 POS 2mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 20 POS 2mm Solder RA Thru-Hole Tray
Search Keywords: 524182010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52418-2010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:1253584V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,350
Ships today, if you order in
Minimum Order Quantity:
250
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$0.2530
1,400
$0.2336
2,900 +
$0.2183
Click for Quote
Log in
to unlock special pricing