Image is representational - see mfr. specs

52418-0910

Molex / Waldom

Conn Socket Strip RCP 9 POS 2mm Solder RA Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 9 POS 2mm Solder RA Thru-Hole Tray
Search Keywords: 524180910
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52418-0910
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Ships today, if you order in
Minimum Order Quantity:
150
24 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.4927
650
$0.4804
2,500 +
$0.4692
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!