- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52418-0310
52418-0310
Molex / Waldom
Conn Socket Strip RCP 3 POS 2mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 3 POS 2mm Solder RA Thru-Hole Tray
Search Keywords: 524180310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52418-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,529
Can Ship immediately
Minimum Order Quantity:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.2989
1,200
$0.2938
2,300
$0.2887
4,500 +
$0.2836
Click for Quote
Log in
to unlock special pricing