- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52288-0611
52288-0611
Molex / Waldom
Conn Ribbon Cable Connector SKT 6 POS 2mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Ribbon Cable Connector SKT 6 POS 2mm Solder RA Thru-Hole Tube
Search Keywords: 522880611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52288-0611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ribbon Cable Connector3551
-
Number of Contacts:6
-
Pitch:2 mm
-
Mounting:Through Hole3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:1503541VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Ships today, if you order in
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$0.2071
4,000
$0.1989
7,000
$0.1897
18,000
$0.1826
53,000 +
$0.1775
Click for Quote
Log in
to unlock special pricing