- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52271-2090
Available Replacements
Molex / Waldom
52271-2090
1.00mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 20 Circuits
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
1.00mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 20 Circuits
Search Keywords: 522712090
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 52271-2090 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Type: | FPC Connector |
| Number of Contacts: | 20 |
| Pitch: | 1 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Operating Temperature: | -40 to 85 °C |
Frequently Asked Questions
Is 52271-2090 discontinued?
Yes, 52271-2090 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 52271-2090?
The recommended replacement for 52271-2090 is 52271-2079 from Molex / Waldom, available from OnlineComponents.com.
Is 52271-2090 RoHS compliant?
Yes, 52271-2090 is RoHS compliant.
What is the lead time for 52271-2090?
The standard lead time for 52271-2090 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.