- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52271-0979
Molex / Waldom
52271-0979
Conn FPC Connector SKT 9 POS 1mm Solder RA SMD Easy-On™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 9 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 522710979
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52271-0979
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:9
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 52271-0979 RoHS compliant?
Yes, 52271-0979 is RoHS compliant.
What is the lead time for 52271-0979?
The standard lead time for 52271-0979 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1,000
$0.6936
2,000
$0.6834
6,000
$0.6324
12,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing