- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 52271-0869-TR250
Molex / Waldom
52271-0869-TR250
FPC Connector Contacts - 8 Position - Bottom - 0.039" (1.00mm) Pitch - 50V - 0.5A - Right Angle - Surface Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 52271-0869-TR250 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
250 |