Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52271-0569

Conn FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 522710569
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52271-0569
  • Alias/AKA:
    0522710569
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    FPC Connector
  • Number of Contacts:
    5
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    12mm x 7.4mm x 3 mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52271-0569 RoHS compliant?
Yes, 52271-0569 is RoHS compliant.
What is the lead time for 52271-0569?
The standard lead time for 52271-0569 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.688
2,000
$0.669
6,000
$0.657
12,000 +
$0.655
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!