- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 52266-0311
Molex / Waldom
52266-0311
Conn Housing M 3 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing M 3 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
Search Keywords: 522660311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52266-0311
-
Alias/AKA:0522660311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:25 V
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 52266-0311 RoHS compliant?
Yes, 52266-0311 is RoHS compliant.
What is the lead time for 52266-0311?
The standard lead time for 52266-0311 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
35
$2.19
200
$2.15
350
$2.10
650
$2.06
3,600
$2.03
8,000
$1.77
20,000 +
$1.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT