- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 52213-0417
Molex / Waldom
52213-0417
Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52213-0417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:25 V
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.