- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52207-2590
52207-2590
Molex / Waldom
Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD Embossed T/R
Search Keywords: 522072590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52207-2590
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:25
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:31.3 x 7.6 x 2.7 mm
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
132
Price (USD)
Qty
Unit Price
132
$0.4692
2,000
$0.4570
3,000
$0.4335
8,000
$0.4223
23,000 +
$0.4100
Click for Quote
Log in
to unlock special pricing