- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52207-2485
52207-2485
Molex / Waldom
Conn FPC Connector SKT 24 POS 1mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 24 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 522072485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52207-2485
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
1 -
Type:FPC Connector
-
Number of Contacts:24
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:30.3 x 7.6 x 2.7 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
43
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
43
$1.56
12,000
$1.38
30,000
$1.35
60,000
$1.27
150,000 +
$1.23
Click for Quote
Log in
to unlock special pricing