- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52207-1860
Molex / Waldom
52207-1860
Conn FFC/FPC Connector SKT 18 POS 1mm Solder RA SMD Easy-On™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 18 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 522071860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52207-1860
-
Alias/AKA:0522071860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC/FPC Connector
-
Number of Contacts:18
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:25.5mm x 7.6mm x 2.7 mm
-
Operating Temperature:-20 to 85 °C
Frequently Asked Questions
Is 52207-1860 RoHS compliant?
Yes, 52207-1860 is RoHS compliant.
What is the lead time for 52207-1860?
The standard lead time for 52207-1860 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1,000
$1.33
2,000 +
$1.30
Click for Quote
Log in
to unlock special pricing