Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52207-1633

Conn FPC Connector SKT 16 POS 1mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 16 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 522071633
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52207-1633
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: FPC Connector
Number of Contacts: 16
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Dimension: 22.3 x 7.6 x 2.7 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52207-1633 RoHS compliant?
Yes, 52207-1633 is RoHS compliant.
What is the lead time for 52207-1633?
The standard lead time for 52207-1633 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,500
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.98
5,000
$0.90
10,000
$0.86
25,000 +
$0.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!