Available Replacements
Alternatif paketleme
52207-1085 52207-1085 Molex / Waldom
52207-1085

Molex / Waldom

In Stock: 6,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52207-1090

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
Search Keywords: 522071090
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52207-1090
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: FFC/FPC Connector
Number of Contacts: 10
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Dimension: 16.3 x 7.6 x 2.7 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52207-1090 discontinued?
Yes, 52207-1090 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 52207-1090 RoHS compliant?
Yes, 52207-1090 is RoHS compliant.
What is the lead time for 52207-1090?
The standard lead time for 52207-1090 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.201
2,000
$0.192
7,000
$0.185
18,000
$0.178
54,000 +
$0.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!