Available Replacements
Alternatif paketleme
52207-1090 52207-1090 Molex / Waldom
52207-1090

Molex / Waldom

In Stock: 3,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52207-1085

Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 522071085
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52207-1085
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: FPC Connector
Number of Contacts: 10
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Dimension: 16.3 x 7.6 x 2.7 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52207-1085 RoHS compliant?
Yes, 52207-1085 is RoHS compliant.
What is the lead time for 52207-1085?
The standard lead time for 52207-1085 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.9180
12,000
$0.8262
30,000
$0.7854
60,000
$0.7446
150,000 +
$0.7242
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!