- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52207-0833
52207-0833
Molex / Waldom
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 522070833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52207-0833
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC/FPC Connector
-
Number of Contacts:8
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:14.3mm x 7.6mm x 2.7 mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.4927
10,000
$0.4804
25,000 +
$0.4692
Click for Quote
Log in
to unlock special pricing