Available Replacements
Alternatif paketleme
52207-0685 52207-0685 Molex / Waldom
52207-0685

Molex / Waldom

In Stock: 4,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52207-0690

Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R
Search Keywords: 522070690
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52207-0690
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: FFC/FPC Connector
Number of Contacts: 6
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Dimension: 12.3 x 7.6 x 2.7 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52207-0690 discontinued?
Yes, 52207-0690 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 52207-0690 RoHS compliant?
Yes, 52207-0690 is RoHS compliant.
What is the lead time for 52207-0690?
The standard lead time for 52207-0690 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!