Available Replacements
대체 포장
52207-0685 52207-0685 Molex / Waldom
52207-0685

Molex / Waldom

In Stock: 4,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52207-0685-P

52207-0685 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
52207-0685 - Packaged 10 per bag
Search Keywords: 522070685P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52207-0685-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: FPC Connector
Number of Contacts: 6
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Dimension: 12.3 x 7.6 x 2.7 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52207-0685-P RoHS compliant?
Yes, 52207-0685-P is RoHS compliant.
What is the lead time for 52207-0685-P?
The standard lead time for 52207-0685-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
10
10 Weeks can ship 1/11/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!