Available Replacements
Alternative Packaging
52207-0685-P 52207-0685-P Molex / Waldom
52207-0685-P

Molex / Waldom

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52207-0685

Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 522070685
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52207-0685
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: FPC Connector
Number of Contacts: 6
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Dimension: 12.3 x 7.6 x 2.7 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52207-0685 discontinued?
Yes, 52207-0685 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 52207-0685?
The recommended replacement for 52207-0685 is 52207-0690 from Molex / Waldom, available from OnlineComponents.com.
Is 52207-0685 RoHS compliant?
Yes, 52207-0685 is RoHS compliant.
What is the lead time for 52207-0685?
The standard lead time for 52207-0685 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.6732
12,000
$0.6018
30,000
$0.5814
60,000
$0.5406
150,000 +
$0.5304
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!