- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52207-0633
52207-0633
Molex / Waldom
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 522070633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52207-0633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:6
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:12.3mm x 7.6mm x 2.7 mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000