- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52207-0390
52207-0390
Molex / Waldom
1.00mm SMT, Right Angle, ZIF, Top Contact Style Receptacle, 3 Circuits
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
1.00mm SMT, Right Angle, ZIF, Top Contact Style Receptacle, 3 Circuits
Search Keywords: 522070390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52207-0390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:3
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:9.3 x 7.6 x 2.7 mm
-
Operating Temperature:-20 to 85 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging