- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52207-0385
52207-0385
Molex / Waldom
Conn FPC Connector SKT 3 POS 1mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 3 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 522070385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52207-0385
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:3
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:9.3 x 7.6 x 2.7 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
1000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
8,000
$0.420
16,000
$0.364
40,000 +
$0.356
Click for Quote
Log in
to unlock special pricing