- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52151-0510
52151-0510
Molex / Waldom
Conn Ribbon Cable Connector F 5 POS 2mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Ribbon Cable Connector F 5 POS 2mm Solder RA Thru-Hole Tray
Search Keywords: 521510510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52151-0510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ribbon Cable Connector
-
Number of Contacts:5
-
Pitch:2 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:2/Contact A
-
Dimension:15.3mm x 6.3mm x 5.2 mm
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,000
Ships today, if you order in
Minimum Order Quantity:
327
Price (USD)
Qty
Unit Price
327
$0.1897
4,000
$0.1826
8,000
$0.1744
19,000
$0.1693
58,000 +
$0.1622
Click for Quote
Log in
to unlock special pricing