- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52147-1710
52147-1710
Molex / Waldom
Conn Ribbon Cable Connector F 17 POS 2mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Ribbon Cable Connector F 17 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 521471710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52147-1710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ribbon Cable Connector3551
-
Number of Contacts:17
-
Pitch:2 mm
-
Mounting:Through Hole3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:1503541V
-
Maximum Current Rating:2/Contact A
-
Dimension:39.3mm x 5.2mm x 6.33547mm
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,148
Can Ship immediately
Minimum Order Quantity:
125
Price (USD)
Qty
Unit Price
125
$0.4927
2,000
$0.4692
3,000
$0.4457
8,000
$0.4335
23,000 +
$0.4223
Click for Quote
Log in
to unlock special pricing