- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52147-1110
52147-1110
Molex / Waldom
Conn Ribbon Cable Connector M 11 POS 2mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Ribbon Cable Connector M 11 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 521471110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52147-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ribbon Cable Connector
-
Number of Contacts:11
-
Pitch:2 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:2/Contact A
-
Dimension:27.3mm x 5.2mm x 6.3 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
188
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
188
$0.341
2,000
$0.328
5,000
$0.314
11,000
$0.303
34,000 +
$0.290
Click for Quote
Log in
to unlock special pricing