Image is representational - see mfr. specs

52147-0910

Molex / Waldom

Conn Ribbon Cable Connector M 9 POS 2mm Solder ST Thru-Hole Tray

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
TRAY Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Ribbon Cable Connector M 9 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 521470910
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Molex / Waldom
  • Артикул / №:
    52147-0910
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ribbon Cable Connector
  • Number of Contacts:
    9
  • Pitch:
    2 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    150 V
  • Maximum Current Rating:
    2/Contact A
  • Dimension:
    23.3mm x 5.2mm x 6.3 mm
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 3,673
Возможна немедленная отправка
Minimum Order Quantity:
227
16 Weeks Можно отправить 7/9/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
227
$0.269
2 600
$0.263
5 200
$0.255
10 400 +
$0.249
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!