- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52147-0710
Molex / Waldom
52147-0710
Conn Ribbon Cable Connector M 7 POS 2mm Solder ST Thru-Hole Tray
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52147-0710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ribbon Cable Connector
-
Number of Contacts:7
-
Pitch:2 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:2/Contact A
-
Dimension:19.3mm x 5.2mm x 6.3 mm
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.