- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 52117-0413
52117-0413
Molex / Waldom
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Tray
Search Keywords: 521170413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52117-0413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,352
Ships today, if you order in
Minimum Order Quantity:
30
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
30
$2.30
150
$2.25
300
$2.21
600
$2.18
2,800 +
$1.98
Click for Quote
Log in
to unlock special pricing