- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 52117-0342
52117-0342
Molex / Waldom
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
Search Keywords: 521170342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52117-0342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,095
Can Ship immediately
Minimum Order Quantity:
41
Price (USD)
Qty
Unit Price
41
$1.67
500
$1.62
900
$1.54
3,000
$1.49
8,000 +
$1.44
Click for Quote
Log in
to unlock special pricing