- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 52117-0241
52117-0241
Molex / Waldom
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
Search Keywords: 521170241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52117-0241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,158
Can Ship immediately
Minimum Order Quantity:
150
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
35
$1.95
200
$1.92
350
$1.88
700
$1.84
4,320
$1.68
8,000
$1.47
20,000 +
$1.43
Click for Quote
Log in
to unlock special pricing