- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 52116-0410
52116-0410
Molex / Waldom
Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
Search Keywords: 521160410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52116-0410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
80
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
400
$2.06
800
$2.03
1,600
$1.97
4,000
$1.71
10,000 +
$1.68
Click for Quote
Log in
to unlock special pricing