Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52116-0242

Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
Search Keywords: 521160242
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52116-0242
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52116-0242 discontinued?
Yes, 52116-0242 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 52116-0242 RoHS compliant?
Yes, 52116-0242 is RoHS compliant.
What is the lead time for 52116-0242?
The standard lead time for 52116-0242 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,536
Can Ship immediately
Minimum Order Quantity:
69
ADD TO CART
Price (USD)
Qty
Unit Price
69
$0.9078
800
$0.8670
2,000
$0.8364
4,000
$0.8058
13,000 +
$0.7752
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!