Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52045-0745

Conn FFC/FPC Connector SKT 7 POS 1.25mm Solder ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 7 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords: 520450745
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52045-0745
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: FFC/FPC Connector
Number of Contacts: 7
Pitch: 1.25 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 200 V
Maximum Current Rating: 1/Contact A
Dimension: 12.15mm x 5.6mm x 8 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52045-0745 discontinued?
Yes, 52045-0745 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 52045-0745 RoHS compliant?
Yes, 52045-0745 is RoHS compliant.
What is the lead time for 52045-0745?
The standard lead time for 52045-0745 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,970
Can Ship immediately
Minimum Order Quantity:
443
ADD TO CART
Price (USD)
Qty
Unit Price
443
$0.138
5,000
$0.133
10,000
$0.126
25,000
$0.122
79,000 +
$0.117
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!