Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52044-2345

Conn FFC/FPC Connector SKT 23 POS 1.25mm Solder RA Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 23 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords: 520442345
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52044-2345
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: FFC/FPC Connector
Number of Contacts: 23
Pitch: 1.25 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 200 V
Maximum Current Rating: 1/Contact A
Dimension: 32.15mm x 9mm x 5 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52044-2345 discontinued?
Yes, 52044-2345 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 52044-2345 RoHS compliant?
Yes, 52044-2345 is RoHS compliant.
What is the lead time for 52044-2345?
The standard lead time for 52044-2345 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,262
Can Ship immediately
Minimum Order Quantity:
117
ADD TO CART
Price (USD)
Qty
Unit Price
117
$0.5396
2,000
$0.5039
3,000
$0.4804
7,000
$0.4692
21,000 +
$0.4457
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!