- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52044-2245
52044-2245
Molex / Waldom
Conn FFC/FPC Connector SKT 22 POS 1.25mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn FFC/FPC Connector SKT 22 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords: 520442245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52044-2245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:22
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:30.9mm x 9mm x 5 mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113,180
Ships today, if you order in
Minimum Order Quantity:
125
Price (USD)
Qty
Unit Price
125
$0.4927
2,000
$0.4692
3,000
$0.4457
8,000
$0.4335
23,000 +
$0.4223
Click for Quote
Log in
to unlock special pricing