Image is representational - see mfr. specs

52044-0545

Molex / Waldom

Conn FFC Connector F 5 POS 1.25mm Solder RA Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC Connector F 5 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords: 520440545
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52044-0545
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FFC Connector
  • Number of Contacts:
    5
  • Pitch:
    1.25 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    200 V
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    9.65mm x 9mm x 5 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,900
Can Ship immediately
Minimum Order Quantity:
468
ADD TO CART
Price (USD)
Qty
Unit Price
468
$0.1326
5,000
$0.1275
11,000
$0.1224
27,000
$0.1183
83,000 +
$0.1122
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!