- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52030-1129
52030-1129
Molex / Waldom
Conn FFC/FPC Connector SKT 11 POS 1mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn FFC/FPC Connector SKT 11 POS 1mm Solder ST Thru-Hole Tray
Search Keywords: 520301129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52030-1129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:11
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:16.3mm x 3.5mm x 5.2 mm
-
Operating Temperature:-20 to 80 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,586
Can Ship immediately
Minimum Order Quantity:
93
Price (USD)
Qty
Unit Price
93
$0.6732
1,000
$0.6426
3,000
$0.6120
6,000
$0.6018
17,000 +
$0.5712
Click for Quote
Log in
to unlock special pricing