Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52030-0629

Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST Thru-Hole Tray
Search Keywords: 520300629
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52030-0629
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    6
  • Pitch:
    1 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 VAC
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    11.3mm x 3.5mm x 5.2 mm
  • Operating Temperature:
    -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52030-0629 RoHS compliant?
Yes, 52030-0629 is RoHS compliant.
What is the lead time for 52030-0629?
The standard lead time for 52030-0629 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110,911
Ships today, if you order in
Minimum Order Quantity:
143
10 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
143
$0.425
2,500
$0.414
5,000
$0.402
10,000 +
$0.391
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!