- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52030-0329
Molex / Waldom
52030-0329
Conn FFC/FPC Connector SKT 3 POS 1mm Solder ST Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 52030-0329 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | FFC/FPC Connector |
| Number of Contacts: | 3 |
| Pitch: | 1 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50 VAC |
| Maximum Current Rating: | 1/Contact A |
| Dimension: | 8.3mm x 3.5mm x 5.2 mm |
| Operating Temperature: | -20 to 80 °C |
-
This product is discontinued, but still in stock.