- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 52018-6646
Molex / Waldom
52018-6646
Conn RJ-11 RCP 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-11 RCP 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
Search Keywords: 520186646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52018-6646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.2/Contact A
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 52018-6646 RoHS compliant?
Yes, 52018-6646 is RoHS compliant.
What is the lead time for 52018-6646?
The standard lead time for 52018-6646 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
91
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
91
$0.67
1,000
$0.64
2,000
$0.61
6,000
$0.59
16,000 +
$0.57
Click for Quote
Log in
to unlock special pricing