- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 52018-6645
52018-6645
Molex / Waldom
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
Search Keywords: 520186645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52018-6645
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:1.2/Contact A
-
Operating Temperature:-40 to 80 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.