- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52011-0510
Molex / Waldom
52011-0510
Conn Ribbon Cable Connector M 5 POS 2.5mm Wire Wrap ST Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 52011-0510 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Ribbon Cable Connector |
| Number of Contacts: | 5 |
| Pitch: | 2.5 mm |
| Mounting: | Through Hole |
| Termination Method: | Wire Wrap |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 3/Contact A |
| Dimension: | 15.6mm x 7mm x 10mm |
| Operating Temperature: | -40 to 105 °C |
-
This product is discontinued, but still in stock.