Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
52004-1410 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

52004-1410

Molex / Waldom

Conn Ribbon Cable Connector M 14 POS 1.5mm Wire Wrap ST Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Ribbon Cable Connector M 14 POS 1.5mm Wire Wrap ST Thru-Hole Tray
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52004-1410
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Ribbon Cable Connector
  • Number of Contacts:
    14
  • Pitch:
    1.5 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Wire Wrap
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    2.5/Contact A
  • Dimension:
    25.5mm x 7.8mm x 7.3 mm
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Can Ship immediately
Minimum Order:
50
7 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
50
€0.5652
500
€0.4566
1,000
€0.4354
2,500
€0.4056
5,000
€0.3720
7,500
€0.3664
10,000
€0.3566
15,000 +
€0.3426
Click for Quote
Log in to unlock special pricing