Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52004-0510

Conn Ribbon Cable Connector F 5 POS 1.5mm Solder ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Ribbon Cable Connector F 5 POS 1.5mm Solder ST Thru-Hole Tray
Search Keywords: 520040510
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52004-0510
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Ribbon Cable Connector
Number of Contacts: 5
Pitch: 1.5 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 150 V
Maximum Current Rating: 2.5/Contact A
Dimension: 12mm x 7.8mm x 7.3 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52004-0510 discontinued?
Yes, 52004-0510 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 52004-0510 RoHS compliant?
Yes, 52004-0510 is RoHS compliant.
What is the lead time for 52004-0510?
The standard lead time for 52004-0510 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,994
Can Ship immediately
Minimum Order Quantity:
472
ADD TO CART
Price (USD)
Qty
Unit Price
472
$0.1316
5,000
$0.1265
11,000
$0.1204
27,000
$0.1173
84,000 +
$0.1112
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!