Available Replacements
Alternative Packaging
51441-1693 51441-1693 Molex / Waldom
51441-1693

Molex / Waldom

In Stock: 1,250

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51441-1693-C

51441-1693 - Packaged 100 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
51441-1693 - Packaged 100 per bag
Search Keywords: 514411693C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51441-1693-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    16
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    10.3 x 3.5 x 1.1 mm
  • Operating Temperature:
    -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51441-1693-C RoHS compliant?
Yes, 51441-1693-C is RoHS compliant.
What is the lead time for 51441-1693-C?
The standard lead time for 51441-1693-C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 11/23/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!